QFWB-5-12-US01 | |
---|---|
DigiKey Part Number | Q973-ND |
Manufacturer | |
Manufacturer Product Number | QFWB-5-12-US01 |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.54" L x 0.94" W x 1.65" H (39.2mm x 24.0mm x 42.0mm) | |
Approval Agency | cULus | |
Weight | 0.121 lb (54.88 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.22000 | ¥63.22 |
5 | ¥60.03000 | ¥300.15 |
10 | ¥58.44600 | ¥584.46 |
25 | ¥55.28480 | ¥1,382.12 |
50 | ¥52.12740 | ¥2,606.37 |
100 | ¥50.54780 | ¥5,054.78 |
300 | ¥47.38810 | ¥14,216.43 |
500 | ¥44.22900 | ¥22,114.50 |