QFWC-10-05 | |
---|---|
DigiKey Part Number | Q1253-ND |
Manufacturer | |
Manufacturer Product Number | QFWC-10-05 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 1.63" L x 1.31" W x 0.85" H (41.5mm x 33.4mm x 21.5mm) | |
Approval Agency | cULus, FCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
5 | ¥49.17600 | ¥245.88 |
10 | ¥47.88000 | ¥478.80 |
25 | ¥45.28840 | ¥1,132.21 |
50 | ¥42.70080 | ¥2,135.04 |
100 | ¥41.40610 | ¥4,140.61 |
400 | ¥38.81863 | ¥15,527.45 |
800 | ¥36.23069 | ¥28,984.55 |