WSU090-0800 | |
---|---|
DigiKey Part Number | 237-1449-ND |
Manufacturer | |
Manufacturer Product Number | WSU090-0800 |
Description | AC/DC WALL MOUNT ADAPTER 9V 7.2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU090-0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 800mA | |
Power (Watts) | 7.2 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm) | |
Approval Agency | cETLus | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
5 | ¥52.19800 | ¥260.99 |
10 | ¥50.82700 | ¥508.27 |
25 | ¥48.07680 | ¥1,201.92 |
50 | ¥45.33120 | ¥2,266.56 |
100 | ¥43.95690 | ¥4,395.69 |
250 | ¥41.20992 | ¥10,302.48 |
500 | ¥38.58608 | ¥19,293.04 |