SN7400N | |
---|---|
DigiKey Part Number | 296-14641-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7400N |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7400N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 16mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥14.26000 | ¥142.60 |
25 | ¥13.45440 | ¥336.36 |
100 | ¥11.46250 | ¥1,146.25 |
250 | ¥10.76272 | ¥2,690.68 |
500 | ¥9.41746 | ¥4,708.73 |
1,000 | ¥7.80309 | ¥7,803.09 |
2,500 | ¥7.26496 | ¥18,162.40 |
5,000 | ¥6.99587 | ¥34,979.35 |