SN7404N | |
---|---|
DigiKey Part Number | 296-14642-5-ND |
Manufacturer | |
Manufacturer Product Number | SN7404N |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN7404N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 16mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥19.51500 | ¥195.15 |
25 | ¥18.40960 | ¥460.24 |
100 | ¥15.68400 | ¥1,568.40 |
250 | ¥14.72640 | ¥3,681.60 |
500 | ¥12.88562 | ¥6,442.81 |
1,000 | ¥10.67669 | ¥10,676.69 |
2,500 | ¥9.94033 | ¥24,850.82 |
5,000 | ¥9.57217 | ¥47,860.85 |