PRT-21297 | |
---|---|
DigiKey Part Number | 1568-PRT-21297-ND |
Manufacturer | |
Manufacturer Product Number | PRT-21297 |
Description | SPARKFUN BREADBOARD POWER SUPPLY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Supply Power Management Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | - | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.74000 | ¥122.74 |