LEADRACK | |
---|---|
DigiKey Part Number | 290-1952-ND |
Manufacturer | |
Manufacturer Product Number | LEADRACK |
Description | TEST LEAD RACK HD MAG SCREW MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Test Lead Holder for use with Test Leads/Cables |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Test Lead Holder | |
For Use With/Related Products | Test Leads/Cables | |
Specifications | Screw Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.59000 | ¥329.59 |
5 | ¥324.16800 | ¥1,620.84 |
10 | ¥318.77000 | ¥3,187.70 |
25 | ¥313.36840 | ¥7,834.21 |
50 | ¥302.56160 | ¥15,128.08 |
100 | ¥291.75580 | ¥29,175.58 |
250 | ¥287.43360 | ¥71,858.40 |