44225 | |
---|---|
DigiKey Part Number | 243-1009-ND |
Manufacturer | |
Manufacturer Product Number | 44225 |
Description | REPLACEMENT BLADE #24 BLADE 5 PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade #24 Blade, Carbon Steel 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade | |
Features | #24 Blade, Carbon Steel | |
Weight | 0.05 lb (22.68 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.23000 | ¥35.23 |
10 | ¥29.48200 | ¥294.82 |
100 | ¥26.20990 | ¥2,620.99 |
1,000 | ¥23.75241 | ¥23,752.41 |