A038 | |
---|---|
DigiKey Part Number | 290-1514-ND |
Manufacturer | |
Manufacturer Product Number | A038 |
Description | PLUNGER-HOOK BLACK/RED BANANA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black and Red Banana, Female Socket (Jack) Features Plunger Style, Sprung Hook |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Plunger Style, Sprung Hook | |
Length | 5.000" (127.00mm) | |
Length - Barrel | 1.929" (49.00mm) | |
Temperature Range | - | |
Termination | Banana, Female Socket (Jack) | |
Color | Black and Red | |
Quantity | 1 Pair | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.79000 | ¥94.79 |
50 | ¥88.86840 | ¥4,443.42 |
100 | ¥87.38660 | ¥8,738.66 |
1,000 | ¥78.79582 | ¥78,795.82 |