A087 | |
---|---|
DigiKey Part Number | 290-1504-ND |
Manufacturer | |
Manufacturer Product Number | A087 |
Description | TEST LEAD BANANA TO BANANA 47.2" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47.2" (1200.00mm) Banana Plug, Single, Sheathed - Retractable To Banana Plug, Single, Sheathed DMM Test Leads, Modular 1000V (1kV) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Single, Sheathed - Retractable | |
2nd Connector | Banana Plug, Single, Sheathed | |
Cable Length | 47.2" (1200.00mm) | |
Type | DMM Test Leads, Modular | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Silicone | |
Wire Gauge | - | |
Voltage - Rated | 1000V (1kV) | |
Ratings | CAT III 1000V | |
Current Rating (Amps) | 10A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥131.64980 | ¥6,582.49 |