LEADRACKSM | |
---|---|
DigiKey Part Number | 290-1953-ND |
Manufacturer | |
Manufacturer Product Number | LEADRACKSM |
Description | TEST LEAD RACK SCREW MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Test Lead Holder for use with Test Leads/Cables |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Test Lead Holder | |
For Use With/Related Products | Test Leads/Cables | |
Specifications | Screw Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.45000 | ¥77.45 |
5 | ¥75.06600 | ¥375.33 |
10 | ¥73.85000 | ¥738.50 |
25 | ¥73.36560 | ¥1,834.14 |
50 | ¥72.63940 | ¥3,631.97 |
100 | ¥71.42890 | ¥7,142.89 |
250 | ¥67.79688 | ¥16,949.22 |
500 | ¥65.37554 | ¥32,687.77 |
1,000 | ¥64.40700 | ¥64,407.00 |