A066 | |
---|---|
DigiKey Part Number | 290-1535-ND |
Manufacturer | |
Manufacturer Product Number | A066 |
Description | CROC CLIP INSULATED 16MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 mA Insulated Crocodile, Safety Test Clip 0.790" (20.07mm) 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Crocodile, Safety | |
Jaw Opening | 0.790" (20.07mm) | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 16 mA | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | Black and Red | |
Length | 3.850" (97.79mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Pair | |
Ratings | CAT III 1000V, IEC 61010 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.95000 | ¥124.95 |
50 | ¥117.16380 | ¥5,858.19 |
100 | ¥115.21150 | ¥11,521.15 |