A039 | |
---|---|
DigiKey Part Number | 290-1517-ND |
Manufacturer | |
Manufacturer Product Number | A039 |
Description | SPADE TERMINAL SET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 A Spade Terminal Black and Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Spade Terminal | |
Connection Type | Banana Plug | |
Length - Tip | - | |
Length - Overall | - | |
Color | Black and Red | |
Voltage Rating | 300V | |
Ratings | - | |
Quantity | 1 Pair | |
Current Rating (Amps) | 5 A | |
Material - Body | - | |
Material - Tip | - | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
5 | ¥25.94600 | ¥129.73 |
10 | ¥25.55500 | ¥255.55 |
25 | ¥25.15320 | ¥628.83 |
50 | ¥24.75380 | ¥1,237.69 |
100 | ¥24.35510 | ¥2,435.51 |
250 | ¥23.95576 | ¥5,988.94 |
500 | ¥23.55636 | ¥11,778.18 |
1,000 | ¥22.35854 | ¥22,358.54 |