A059 | |
---|---|
DigiKey Part Number | 290-1532-ND |
Manufacturer | |
Manufacturer Product Number | A059 |
Description | PROBE PIERCING BLACK/RED BANANA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Black and Red Banana, Female Socket (Jack) Features Insulation Piercing, Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Insulation Piercing, Plunger Style | |
Length | 5.906" (150.00mm) | |
Length - Barrel | 2.244" (57.00mm) | |
Temperature Range | - | |
Termination | Banana, Female Socket (Jack) | |
Color | Black and Red | |
Quantity | 1 Pair | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.72000 | ¥133.72 |
50 | ¥125.12260 | ¥6,256.13 |
100 | ¥120.80820 | ¥12,080.82 |