4723-2 | |
---|---|
DigiKey Part Number | 501-1098-ND |
Manufacturer | |
Manufacturer Product Number | 4723-2 |
Description | MINIGRABBER RED BANANA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Mini Banana, Female Socket (Jack) Features Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mini | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.120" (3.05mm) | |
Features | Plunger Style | |
Length | 3.090" (78.49mm) | |
Length - Barrel | - | |
Temperature Range | 216°F (102°C) Max | |
Termination | Banana, Female Socket (Jack) | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.78000 | ¥76.78 |
25 | ¥75.86520 | ¥1,896.63 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/322/000/4723-0_tmb.jpg)