3560-2 | |
---|---|
DigiKey Part Number | 501-1467-ND |
Manufacturer | |
Manufacturer Product Number | 3560-2 |
Description | ADAPT SCKT 0.040" TO BAN JCK RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Socket, 0.040" Dia To Banana Jack Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Socket, 0.040" Dia | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.43000 | ¥54.43 |
25 | ¥53.07240 | ¥1,326.81 |