A059R | |
---|---|
DigiKey Part Number | 290-1534-ND |
Manufacturer | |
Manufacturer Product Number | A059R |
Description | PROBE PIERCING RED BANANA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red Banana, Female Socket (Jack) Features Insulation Piercing, Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Insulation Piercing, Plunger Style | |
Length | 5.906" (150.00mm) | |
Length - Barrel | 2.244" (57.00mm) | |
Temperature Range | - | |
Termination | Banana, Female Socket (Jack) | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥64.14160 | ¥3,207.08 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/312/950/A059B_tmb.jpg)