SMD1R | |
---|---|
DigiKey Part Number | 290-1065-ND |
Manufacturer | |
Manufacturer Product Number | SMD1R |
Description | TEST LEAD BANANA TO GRABBER 9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.0" (228.60mm) Banana Plug, Single, Right Angle To Mini Hook Patch Cord |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Non Stackable | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Right Angle | |
2nd Connector | Mini Hook | |
Cable Length | 9.0" (228.60mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Red | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.39000 | ¥129.39 |
5 | ¥125.37600 | ¥626.88 |
10 | ¥123.34400 | ¥1,233.44 |
25 | ¥122.53640 | ¥3,063.41 |
50 | ¥121.32260 | ¥6,066.13 |
100 | ¥119.30100 | ¥11,930.10 |
250 | ¥113.23520 | ¥28,308.80 |
500 | ¥109.19098 | ¥54,595.49 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/920/SMD1B_tmb.jpg)