BU-20431-2 | |
---|---|
DigiKey Part Number | 314-1232-ND |
Manufacturer | |
Manufacturer Product Number | BU-20431-2 |
Description | INSULATED PLUNGER HOOK R/A RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red Banana Jack Features Plunger Style, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Plunger Style, Right Angle | |
Length | 4.600" (116.84mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Banana Jack | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.28000 | ¥75.28 |
10 | ¥61.39300 | ¥613.93 |
100 | ¥58.51370 | ¥5,851.37 |
500 | ¥56.59544 | ¥28,297.72 |
1,000 | ¥55.62143 | ¥55,621.43 |