BU-20431-6 | |
---|---|
DigiKey Part Number | BU-20431-6-ND |
Manufacturer | |
Manufacturer Product Number | BU-20431-6 |
Description | INSULATED PLUNGER HOOK R/A BLUE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Blue Banana Jack Features Plunger Style, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | Plunger Style, Right Angle | |
Length | 4.600" (116.84mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Banana Jack | |
Color | Blue | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.28000 | ¥75.28 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/151/780/MFG_BU-20431-0_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/789/MFG_BU-20431-2_tmb (64x64).jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/252/277/MFG_BU-20431-4_tmb.jpg)