CT3273 | |
---|---|
DigiKey Part Number | BKCT3273-ND |
Manufacturer | |
Manufacturer Product Number | CT3273 |
Description | WALL LEADS RACK - 50 LEADS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Test Lead Holder for use with Test Leads/Cables |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Test Clip, Lead, Probe | |
Accessory Type | Test Lead Holder | |
For Use With/Related Products | Test Leads/Cables | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.04000 | ¥272.04 |