TK065U65Z,RQ | |
---|---|
DigiKey Part Number | 264-TK065U65ZRQTR-ND - Tape & Reel (TR) 264-TK065U65ZRQCT-ND - Cut Tape (CT) 264-TK065U65ZRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK065U65Z,RQ |
Description | DTMOS VI TOLL PD=270W F=1MHZ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 38A (Ta) 270W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
EDA/CAD Models | TK065U65Z,RQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.69mA | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3650 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 270W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.34000 | ¥60.34 |
10 | ¥40.90800 | ¥409.08 |
100 | ¥29.88590 | ¥2,988.59 |
500 | ¥25.96258 | ¥12,981.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.96258 | ¥51,925.16 |