FFSD2065B | |
---|---|
DigiKey Part Number | 5556-FFSD2065BTR-ND - Tape & Reel (TR) 5556-FFSD2065BCT-ND - Cut Tape (CT) 5556-FFSD2065BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSD2065B |
Description | DIODE SIL CARB 650V 23.4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 23.4A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 23.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 20 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 650 V | |
Capacitance @ Vr, F | 866pF @ 1V, 100kHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.12000 | ¥36.12 |
10 | ¥30.31000 | ¥303.10 |
100 | ¥24.52340 | ¥2,452.34 |
500 | ¥21.79822 | ¥10,899.11 |
1,000 | ¥18.66481 | ¥18,664.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.86132 | ¥42,153.30 |