C3M0060065L-TR | |
---|---|
DigiKey Part Number | 1697-C3M0060065L-TR-ND - Tape & Reel (TR) 1697-C3M0060065L-TRCT-ND - Cut Tape (CT) 1697-C3M0060065L-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3M0060065L-TR |
Description | SIC, MOSFET, 60M, 650V, TOLL, IN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 39A (Tc) 131W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 79mOhm @ 13.2A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 3.64mA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 15 V | |
Vgs (Max) | +19V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1170 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 131W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.54000 | ¥113.54 |
10 | ¥100.02000 | ¥1,000.20 |
100 | ¥86.50100 | ¥8,650.10 |
500 | ¥78.39164 | ¥39,195.82 |
1,000 | ¥71.90410 | ¥71,904.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥66.90991 | ¥133,819.82 |