Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 1 : ¥60.34000 Cut Tape (CT) 2,000 : ¥25.96351 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 38A (Ta) | 10V | 65mOhm @ 19A, 10V | 4V @ 1.69mA | 62 nC @ 10 V | ±30V | 3650 pF @ 300 V | - | 270W (Tc) | 150°C | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
1,375 In Stock | 1 : ¥31.36000 Cut Tape (CT) 2,000 : ¥10.78563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Ta) | 10V | 190mOhm @ 7.5A, 10V | 4V @ 610µA | 25 nC @ 10 V | ±30V | 1370 pF @ 300 V | - | 130W (Tc) | 150°C | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
5,960 In Stock | 1 : ¥43.35000 Cut Tape (CT) 2,000 : ¥16.70695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Ta) | 10V | 110mOhm @ 12A, 10V | 4V @ 1.02mA | 40 nC @ 10 V | ±30V | 2250 pF @ 300 V | - | 190W (Tc) | 150°C | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
2,500 In Stock | 1 : ¥45.97000 Cut Tape (CT) 2,500 : ¥18.06157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Ta) | 10V | 125mOhm @ 12A, 10V | 4V @ 1.02mA | 40 nC @ 10 V | ±30V | 2250 pF @ 300 V | - | 190W (Tc) | 150°C | - | - | Surface Mount | 4-DFN-EP (8x8) | 4-VSFN Exposed Pad | |||
2,118 In Stock | 1 : ¥50.08000 Cut Tape (CT) 2,000 : ¥20.26796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Ta) | 10V | 90mOhm @ 15A, 10V | 4V @ 1.27mA | 47 nC @ 10 V | ±30V | 2780 pF @ 300 V | - | 230W (Tc) | 150°C | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
12,500 In Stock | 1 : ¥50.16000 Cut Tape (CT) 2,500 : ¥20.31927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Ta) | 10V | 99mOhm @ 15A, 10V | 4V @ 1.27mA | 47 nC @ 10 V | ±30V | 2780 pF @ 300 V | - | 230W (Tc) | 150°C | - | - | Surface Mount | 5-DFN (8x8) | 4-VSFN Exposed Pad | |||
4,633 In Stock | 1 : ¥33.58000 Cut Tape (CT) 2,500 : ¥11.31722 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Ta) | 10V | 210mOhm @ 7.5A, 10V | 4V @ 610µA | 25 nC @ 10 V | ±30V | 1370 pF @ 300 V | - | 130W (Tc) | 150°C | - | - | Surface Mount | 4-DFN-EP (8x8) | 4-VSFN Exposed Pad | |||
4,950 In Stock | 1 : ¥37.11000 Cut Tape (CT) 2,500 : ¥13.54618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 18A (Ta) | 10V | 170mOhm @ 9A, 10V | 4V @ 730µA | 29 nC @ 10 V | ±30V | 1635 pF @ 300 V | - | 150W (Tc) | 150°C | - | - | Surface Mount | 4-DFN-EP (8x8) | 4-VSFN Exposed Pad | |||
195 In Stock | 1 : ¥56.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 29A (Ta) | 10V | 95mOhm @ 14.5A, 10V | 4.5V @ 1.27mA | 50 nC @ 10 V | ±30V | 2880 pF @ 300 V | - | 230W (Tc) | 150°C | - | - | Through Hole | TO-247 | TO-247-3 | |||
167 In Stock | 1 : ¥96.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 55A (Ta) | 10V | 42mOhm @ 27.5A, 10V | 4.5V @ 2.85mA | 105 nC @ 10 V | ±30V | 6280 pF @ 300 V | - | 360W (Tc) | 150°C | - | - | Through Hole | TO-247 | TO-247-3 | |||
50 In Stock | 1 : ¥29.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 15A (Ta) | 10V | 190mOhm @ 7.5A, 10V | 4V @ 610µA | 25 nC @ 10 V | ±30V | 1370 pF @ 300 V | - | 40W (Tc) | 150°C | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
27 In Stock | 1 : ¥55.74000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Ta) | 10V | 90mOhm @ 15A, 10V | 4V @ 1.27mA | 47 nC @ 10 V | ±30V | 2780 pF @ 300 V | - | 230W (Tc) | 150°C | - | - | Through Hole | TO-247 | TO-247-3 | |||
41 In Stock | 1 : ¥66.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 38A (Ta) | 10V | 65mOhm @ 19A, 10V | 4V @ 1.69mA | 62 nC @ 10 V | ±30V | 3650 pF @ 300 V | - | 270W (Tc) | 150°C | - | - | Through Hole | TO-247 | TO-247-3 | |||
42 In Stock | 1 : ¥41.21000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Ta) | 10V | 110mOhm @ 12A, 10V | 4V @ 1.02mA | 40 nC @ 10 V | ±30V | 2250 pF @ 300 V | - | 45W (Tc) | 150°C | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
22 In Stock | 1 : ¥100.90000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 57A (Ta) | 10V | 40mOhm @ 28.5A, 10V | 4V @ 2.85mA | 105 nC @ 10 V | ±30V | 6250 pF @ 300 V | - | 360W (Tc) | 150°C | - | - | Through Hole | TO-247-4L(T) | TO-247-4 | |||
32 In Stock | 1 : ¥55.74000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Ta) | 10V | 110mOhm @ 12A, 10V | 4V @ 1.02mA | 40 nC @ 10 V | ±30V | 2250 pF @ 300 V | - | 190W (Tc) | 150°C | - | - | Through Hole | TO-247-4L(T) | TO-247-4 | |||
18 In Stock | 1 : ¥45.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Ta) | 10V | 90mOhm @ 15A, 10V | 4V @ 1.27mA | 47 nC @ 10 V | ±30V | 2780 pF @ 300 V | - | 45W (Tc) | 150°C | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 50 : ¥16.89240 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 18A (Ta) | 10V | 155mOhm @ 9A, 10V | 4V @ 730µA | 29 nC @ 10 V | ±30V | 1635 pF @ 300 V | - | 40W (Tc) | 150°C | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
5 In Stock | 1 : ¥52.71000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 24A (Ta) | 10V | 110mOhm @ 12A, 10V | 4V @ 1.02mA | 40 nC @ 10 V | ±30V | 2250 pF @ 300 V | - | 190W (Tc) | 150°C | - | - | Through Hole | TO-247 | TO-247-3 | |||
25 In Stock | 1 : ¥60.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Ta) | 10V | 90mOhm @ 15A, 10V | 4V @ 1.27mA | 47 nC @ 10 V | ±30V | 2780 pF @ 300 V | - | 230W (Tc) | 150°C | - | - | Through Hole | TO-247-4L(T) | TO-247-4 | |||
25 In Stock | 1 : ¥71.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 38A (Ta) | 10V | 65mOhm @ 19A, 10V | 4V @ 1.69mA | 62 nC @ 10 V | ±30V | 3650 pF @ 300 V | - | 270W (Tc) | 150°C | - | - | Through Hole | TO-247-4L(T) | TO-247-4 | |||
0 In Stock Check Lead Time | 1 : ¥36.12000 Cut Tape (CT) 2,000 : ¥12.53022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 18A (Ta) | 10V | 155mOhm @ 9A, 10V | 4V @ 730µA | 29 nC @ 10 V | ±30V | 1635 pF @ 300 V | - | 150W (Tc) | 150°C | - | - | Surface Mount | TOLL | 8-PowerSFN |