TK155A65Z,S4X | |
---|---|
DigiKey Part Number | 264-TK155A65ZS4X-ND |
Manufacturer | |
Manufacturer Product Number | TK155A65Z,S4X |
Description | MOSFET N-CH 650V 18A TO220SIS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 18A (Ta) 40W (Tc) Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 730µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1635 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥16.89240 | ¥844.62 |
100 | ¥15.32360 | ¥1,532.36 |
150 | ¥14.52260 | ¥2,178.39 |
250 | ¥13.62204 | ¥3,405.51 |
350 | ¥13.08831 | ¥4,580.91 |
500 | ¥12.56922 | ¥6,284.61 |
1,250 | ¥11.59632 | ¥14,495.40 |