TK099V65Z,LQ | |
---|---|
DigiKey Part Number | 264-TK099V65ZLQTR-ND - Tape & Reel (TR) 264-TK099V65ZLQCT-ND - Cut Tape (CT) 264-TK099V65ZLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK099V65Z,LQ |
Description | MOSFET N-CH 650V 30A 5DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Ta) 230W (Tc) Surface Mount 5-DFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TK099V65Z,LQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1.27mA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2780 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 230W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (8x8) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥33.70100 | ¥337.01 |
100 | ¥24.34540 | ¥2,434.54 |
500 | ¥20.34520 | ¥10,172.60 |
1,000 | ¥20.31927 | ¥20,319.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.31927 | ¥50,798.17 |