30A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,838 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.40521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta) | 4.5V, 10V | 3mOhm @ 25A, 10V | 3V @ 250µA | 50 nC @ 4.5 V | ±20V | 5600 pF @ 15 V | - | 5.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
5,899 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,000 : ¥3.79987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Ta) | 6V, 10V | 21.8mOhm @ 15A, 10V | 3V @ 1mA | 80 nC @ 10 V | +10V, -20V | 3950 pF @ 10 V | - | 68W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
10,505 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.40521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta) | 4.5V, 10V | 3mOhm @ 25A, 10V | 3V @ 250µA | 50 nC @ 4.5 V | ±20V | 5600 pF @ 15 V | - | 5.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
16,729 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,500 : ¥6.05473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 30A (Ta) | 4.5V, 10V | 2.5mOhm @ 30A, 10V | 2.5V @ 1mA | 56.8 nC @ 10 V | ±20V | 4230 pF @ 20 V | - | 3W (Ta), 35W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
3,046 In Stock | 1 : ¥20.77000 Cut Tape (CT) 1,000 : ¥9.84413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 30A (Ta) | 4V, 10V | 46mOhm @ 15A, 10V | 2.5V @ 1mA | 60 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 50W (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LPTS | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
5,344 In Stock | 1 : ¥20.85000 Cut Tape (CT) 2,500 : ¥9.39606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 30A (Ta) | 4.5V, 10V | 12mOhm @ 15A, 10V | - | 28 nC @ 4.5 V | ±20V | 4150 pF @ 10 V | - | 55W (Tc) | 150°C (TJ) | - | - | Surface Mount | LFPAK | SC-100, SOT-669 | ||
4,348 In Stock | 1 : ¥21.10000 Cut Tape (CT) 2,500 : ¥9.52840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Ta) | 10V | 8.3mOhm @ 15A, 10V | - | 27 nC @ 10 V | ±20V | 2000 pF @ 10 V | - | 55W (Tc) | 150°C (TJ) | - | - | Surface Mount | LFPAK | SC-100, SOT-669 | ||
1,266 In Stock | 1 : ¥22.99000 Cut Tape (CT) 1,000 : ¥10.74458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 30A (Ta) | 4V, 10V | 46mOhm @ 15A, 10V | 2.5V @ 1mA | 60 nC @ 10 V | ±20V | 2100 pF @ 25 V | - | 50W (Ta) | 150°C (TJ) | - | - | Surface Mount | TO-263S | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
2,118 In Stock | 1 : ¥42.12000 Cut Tape (CT) 2,000 : ¥20.49820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Ta) | 10V | 90mOhm @ 15A, 10V | 4V @ 1.27mA | 47 nC @ 10 V | ±30V | 2780 pF @ 300 V | - | 230W (Tc) | 150°C | - | - | Surface Mount | TOLL | 8-PowerSFN | |||
12,500 In Stock | 1 : ¥42.20000 Cut Tape (CT) 2,500 : ¥20.55009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Ta) | 10V | 99mOhm @ 15A, 10V | 4V @ 1.27mA | 47 nC @ 10 V | ±30V | 2780 pF @ 300 V | - | 230W (Tc) | 150°C | - | - | Surface Mount | 5-DFN (8x8) | 4-VSFN Exposed Pad | |||
6,000 In Stock | 3,000 : ¥5.38757 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta) | 4.5V, 10V | 6.5mOhm @ 15A, 10V | - | 10.4 nC @ 4.5 V | ±20V | 1890 pF @ 10 V | - | 30W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-WPAK | 8-WFDFN Exposed Pad | ||
6,000 In Stock | 3,000 : ¥8.98974 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Ta) | 10V | 8mOhm @ 15A, 10V | - | 30.6 nC @ 10 V | ±20V | 2400 pF @ 10 V | - | 55W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-WPAK | 8-WFDFN Exposed Pad | ||
2,500 In Stock | 1 : ¥21.76000 Cut Tape (CT) 2,500 : ¥9.79308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 30A (Ta) | 10V | 11mOhm @ 15A, 10V | - | 35 nC @ 10 V | ±20V | 2550 pF @ 10 V | - | 60W (Tc) | 150°C (TJ) | - | - | Surface Mount | LFPAK | SC-100, SOT-669 | ||
2,618 In Stock 27,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.55817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta) | 5V, 10V | 20mOhm @ 8A, 10V | 2.5V @ 250µA | 16.5 nC @ 10 V | ±25V | 1931 pF @ 15 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI3333-8 | 8-PowerVDFN | ||
1,873 In Stock 22,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 2,000 : ¥1.55818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta) | 5V, 10V | 20mOhm @ 8A, 10V | 2.5V @ 250µA | 16.5 nC @ 10 V | ±25V | 1931 pF @ 15 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI3333-8 | 8-PowerVDFN | ||
4,000 In Stock | 2,000 : ¥5.36105 Tape & Reel (TR) | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Ta) | 6V, 10V | 21.8mOhm @ 15A, 10V | 3V @ 1mA | 80 nC @ 10 V | +10V, -20V | 3950 pF @ 10 V | - | 68W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,806 In Stock | 1 : ¥8.95000 Cut Tape (CT) 3,000 : ¥3.44812 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta) | 4.5V, 10V | 1.7mOhm @ 20A, 10V | 3V @ 250µA | 67.7 nC @ 10 V | ±20V | 4066 pF @ 15 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI3333-8 | 8-PowerVDFN | ||
1,928 In Stock 26,000 Factory | 1 : ¥8.95000 Cut Tape (CT) 2,000 : ¥3.69002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta) | 4.5V, 10V | 1.7mOhm @ 20A, 10V | 3V @ 250µA | 67.7 nC @ 10 V | ±20V | 4066 pF @ 15 V | - | 2.3W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerDI3333-8 | 8-PowerVDFN | ||
0 In Stock 4,800 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 30A (Ta) | 4.5V, 10V | 14.5mOhm @ 30A, 10V | 3V @ 250µA | 20 nC @ 4.5 V | ±20V | 1000 pF @ 20 V | - | 75W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
22,500 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 24 V | 30A (Ta) | 4.5V, 10V | 14.5mOhm @ 30A, 10V | 3V @ 250µA | 20 nC @ 4.5 V | ±20V | 1000 pF @ 20 V | - | 75W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
9,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta) | - | 9.6mOhm @ 15A, 10V | - | 6.6 nC @ 4.5 V | - | 1120 pF @ 10 V | - | 25W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-WPAK | 8-WFDFN Exposed Pad | ||
22,000 Marketplace | Unavailable | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Ta) | - | 36mOhm @ 15A, 4.5V | - | 29.8 nC @ 10 V | - | 1380 pF @ 10 V | - | 2W (Ta), 20W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 Isolated Tab | ||
197,615 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta) | - | 7.8mOhm @ 15A, 10V | - | 11 nC @ 4.5 V | - | 1670 pF @ 10 V | - | 30W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-WPAK | 8-PowerWDFN | ||
188,485 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta) | - | 10.1mOhm @ 15A, 10V | - | 7.4 nC @ 4.5 V | - | 1110 pF @ 10 V | - | 25W (Tc) | - | - | - | Surface Mount | 8-WPAK | 8-PowerWDFN | ||
114,786 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 30A (Ta) | - | 9.3mOhm @ 15A, 10V | - | 9 nC @ 4.5 V | - | 1330 pF @ 10 V | - | 28W (Tc) | - | - | - | Surface Mount | 8-WPAK | 8-PowerWDFN |