RJK0654DPB-00#J5 | |
---|---|
DigiKey Part Number | RJK0654DPB-00#J5TR-ND - Tape & Reel (TR) RJK0654DPB-00#J5CT-ND - Cut Tape (CT) RJK0654DPB-00#J5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK0654DPB-00#J5 |
Description | MOSFET N-CH 60V 30A LFPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Ta) 55W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK0654DPB-00#J5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.10000 | ¥21.10 |
10 | ¥17.55300 | ¥175.53 |
100 | ¥13.96980 | ¥1,396.98 |
500 | ¥11.82096 | ¥5,910.48 |
1,000 | ¥10.02992 | ¥10,029.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.52840 | ¥23,821.00 |
5,000 | ¥9.17019 | ¥45,850.95 |