STB42N65M5 | |
---|---|
DigiKey Part Number | 497-STB42N65M5TR-ND - Tape & Reel (TR) 497-STB42N65M5CT-ND - Cut Tape (CT) 497-STB42N65M5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB42N65M5 |
Description | MOSFET N-CH 650V 33A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 33A (Tc) 190W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STB42N65M5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 79mOhm @ 16.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 4650 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 190W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.34000 | ¥93.34 |
10 | ¥80.04300 | ¥800.43 |
100 | ¥66.69980 | ¥6,669.98 |
500 | ¥58.85250 | ¥29,426.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥52.96735 | ¥52,967.35 |