33A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138,469 In Stock | 1 : ¥7.14000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Tc) | 10V | 44mOhm @ 16A, 10V | 4V @ 250µA | 71 nC @ 10 V | ±20V | 1960 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB | TO-220-3 | |||
11,748 In Stock | 1 : ¥12.31000 Cut Tape (CT) 800 : ¥6.64328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Tc) | 10V | 44mOhm @ 16A, 10V | 4V @ 250µA | 71 nC @ 10 V | ±20V | 1960 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
15,560 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥5.62752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 33A (Tc) | 10V | 42mOhm @ 21A, 10V | 5V @ 100µA | 26 nC @ 10 V | ±20V | 1750 pF @ 50 V | - | 144W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
15,286 In Stock | 1 : ¥14.53000 Cut Tape (CT) 5,000 : ¥6.31299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 33A (Tc) | 8V, 10V | 36mOhm @ 25A, 10V | 4V @ 45µA | 15 nC @ 10 V | ±20V | 1190 pF @ 75 V | - | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
6,427 In Stock | 1 : ¥14.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 33A (Tc) | 10V | 42mOhm @ 21A, 10V | 5V @ 100µA | 26 nC @ 10 V | ±20V | 1750 pF @ 50 V | - | 144W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | IPAK (TO-251AA) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
820 In Stock | 1 : ¥18.23000 Cut Tape (CT) 800 : ¥10.18868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 33A (Tc) | 10V | 94mOhm @ 16.5A, 10V | 5V @ 250µA | 48 nC @ 10 V | ±30V | 2135 pF @ 25 V | - | 235W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
4,998 In Stock | 1 : ¥22.82000 Cut Tape (CT) 5,000 : ¥9.91735 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 33A (Tc) | 10V | 29mOhm @ 16.5A, 10V | 4V @ 1mA | 22 nC @ 10 V | ±20V | 2200 pF @ 100 V | - | 800mW (Ta), 142W (Tc) | 150°C | - | - | Surface Mount | 8-DSOP Advance | 8-PowerVDFN | |||
3,961 In Stock | 1 : ¥48.77000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 33A (Tc) | 10V | 99mOhm @ 16.5A, 10V | 4V @ 250µA | 150 nC @ 10 V | ±30V | 3508 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
17,614 In Stock | 1 : ¥115.43000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 33A (Tc) | 12V | 100mOhm @ 20A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 254.2W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
5,400 In Stock | 1 : ¥115.59000 Tube | - | Tube | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 33A (Tc) | 12V | 100mOhm @ 20A, 12V | 6V @ 10mA | 51 nC @ 15 V | ±25V | 1500 pF @ 100 V | - | 254.2W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247-3 | TO-247-3 | ||
2,457 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥2.02585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Tc) | 4.5V, 10V | 32mOhm @ 5A, 10V | 2.5V @ 250µA | 11.9 nC @ 10 V | ±20V | 683 pF @ 50 V | - | 3.4W (Ta), 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN | ||
9,011 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,500 : ¥2.30296 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 33A (Tc) | 5V | 17mOhm @ 10A, 10V | 2.1V @ 1mA | 7 nC @ 5 V | ±10V | 824 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | ||
2,442 In Stock | 1 : ¥7.31000 Cut Tape (CT) 1,500 : ¥3.10549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 33A (Tc) | 5V | 25mOhm @ 10A, 10V | 2.1V @ 1mA | 16.7 nC @ 5 V | ±10V | 2275 pF @ 25 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | |||
1,676 In Stock | 1 : ¥15.60000 Cut Tape (CT) 800 : ¥8.73708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 33A (Tc) | 10V | 42mOhm @ 21A, 10V | 5V @ 100µA | 40 nC @ 10 V | ±20V | 1750 pF @ 50 V | - | 144W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
685 In Stock | 1 : ¥16.42000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 33A (Tc) | 10V | 94mOhm @ 16.5A, 10V | 5V @ 250µA | 48 nC @ 10 V | ±30V | 2135 pF @ 25 V | - | 235W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
1,917 In Stock | 1 : ¥19.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 33A (Tc) | 10V | 94mOhm @ 16.5A, 10V | 5V @ 250µA | 48 nC @ 10 V | ±30V | 2135 pF @ 25 V | - | 37W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220F-3 | TO-220-3 Full Pack | |||
4,924 In Stock | 1 : ¥39.00000 Cut Tape (CT) 1,000 : ¥28.84515 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 33A (Tc) | 10V | 65mOhm @ 17.1A, 10V | 4.5V @ 200µA | 64 nC @ 10 V | ±20V | 3020 pF @ 400 V | - | 171W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
707 In Stock | 1 : ¥51.31000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 33A (Tc) | 10V | 98mOhm @ 16.5A, 10V | 4V @ 250µA | 155 nC @ 10 V | ±30V | 3454 pF @ 100 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
467 In Stock | 1 : ¥59.19000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 33A (Tc) | 10V | 79mOhm @ 16.5A, 10V | 5V @ 250µA | 100 nC @ 10 V | ±25V | 4650 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
3,292 In Stock | 1 : ¥93.35000 Cut Tape (CT) 1,000 : ¥52.96925 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 33A (Tc) | 10V | 79mOhm @ 16.5A, 10V | 5V @ 250µA | 100 nC @ 10 V | ±25V | 4650 pF @ 100 V | - | 190W (Tc) | 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
588 In Stock | 1 : ¥141.95000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 33A (Tc) | 18V | 105mOhm @ 20A, 18V | 5V @ 1mA | 63 nC @ 18 V | +22V, -10V | 1230 pF @ 800 V | - | 290W (Tc) | -55°C ~ 200°C (TJ) | Automotive | AEC-Q101 | Through Hole | HiP247™ | TO-247-3 | ||
2,951 In Stock | 1 : ¥4.76000 Cut Tape (CT) 1,500 : ¥2.03997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 33A (Tc) | 10V | 21mOhm @ 10A, 10V | 4V @ 1mA | 10 nC @ 10 V | ±20V | 617 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
2,408 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.89055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 33A (Tc) | 4.5V, 10V | 7.5mOhm @ 10A, 10V | 2.4V @ 250µA | 21.5 nC @ 10 V | +20V, -16V | 1000 pF @ 15 V | - | 3.3W (Ta), 14.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,500 In Stock | 2,500 : ¥6.92572 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 33A (Tc) | 5V, 10V | 14mOhm @ 16.5A, 10V | 2.5V @ 250µA | 78 nC @ 10 V | ±20V | 3900 pF @ 25 V | - | 1W (Ta), 97W (Tc) | 175°C (TJ) | - | - | Surface Mount | 8-HSON | 8-SMD, Flat Lead Exposed Pad | ||
2,500 In Stock | 1 : ¥22.00000 Cut Tape (CT) 2,500 : ¥9.92539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 33A (Tc) | 4.5V, 10V | 3.8mOhm @ 20A, 10V | 2.8V @ 250µA | 122 nC @ 10 V | ±20V | 5670 pF @ 20 V | - | 3.5W (Ta), 7.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |