BUK9Y21-40E,115 | |
---|---|
DigiKey Part Number | 1727-1123-2-ND - Tape & Reel (TR) 1727-1123-1-ND - Cut Tape (CT) 1727-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y21-40E,115 |
Description | MOSFET N-CH 40V 33A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 33A (Tc) 45W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9Y21-40E,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 824 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.67900 | ¥46.79 |
100 | ¥3.23870 | ¥323.87 |
500 | ¥2.70586 | ¥1,352.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.30288 | ¥3,454.32 |
3,000 | ¥2.05101 | ¥6,153.03 |
7,500 | ¥1.94307 | ¥14,573.03 |
10,500 | ¥1.83585 | ¥19,276.42 |