BUK9Y59-60E,115 | |
---|---|
DigiKey Part Number | 1727-1812-2-ND - Tape & Reel (TR) 1727-1812-1-ND - Cut Tape (CT) 1727-1812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y59-60E,115 |
Description | MOSFET N-CH 60V 16.7A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16.7A (Tc) 37W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 6.1 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 715 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 37W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥4.93400 | ¥49.34 |
100 | ¥3.41840 | ¥341.84 |
500 | ¥2.85642 | ¥1,428.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.43100 | ¥3,646.50 |
3,000 | ¥2.16509 | ¥6,495.27 |
7,500 | ¥2.05113 | ¥15,383.48 |
10,500 | ¥1.93796 | ¥20,348.58 |