UCQS20A045-TE24L2 | |
---|---|
DigiKey Part Number | 478-UCQS20A045-TE24L2TR-ND - Tape & Reel (TR) 478-UCQS20A045-TE24L2CT-ND - Cut Tape (CT) 478-UCQS20A045-TE24L2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQS20A045-TE24L2 |
Description | DIODE SCHOTTKY 45V 20A TO263LP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount TO-263LP |
Datasheet | Datasheet |
EDA/CAD Models | UCQS20A045-TE24L2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263LP | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥12.49500 | ¥124.95 |
100 | ¥9.94290 | ¥994.29 |
500 | ¥8.41340 | ¥4,206.70 |
1,000 | ¥7.13867 | ¥7,138.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.18814 | ¥12,376.28 |