BLM18KG260TH1D | |
---|---|
DigiKey Part Number | 490-13262-2-ND - Tape & Reel (TR) 490-13262-1-ND - Cut Tape (CT) 490-13262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG260TH1D |
Description | FERRITE BEAD 26 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG260TH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 26 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.030" (0.75mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.46800 | ¥4.68 |
25 | ¥0.42160 | ¥10.54 |
50 | ¥0.30940 | ¥15.47 |
100 | ¥0.26690 | ¥26.69 |
250 | ¥0.21048 | ¥52.62 |
500 | ¥0.17768 | ¥88.84 |
1,000 | ¥0.16475 | ¥164.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.16471 | ¥658.84 |