20TQ045S | |
---|---|
DigiKey Part Number | 1655-20TQ045STR-ND - Tape & Reel (TR) 1655-20TQ045SCT-ND - Cut Tape (CT) 1655-20TQ045SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TQ045S |
Description | DIODE SCHOTTKY 45V 20A D2PAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.7 mA @ 45 V | |
Capacitance @ Vr, F | 683pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥8.27500 | ¥82.75 |
100 | ¥6.43400 | ¥643.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥5.45368 | ¥4,362.94 |
1,600 | ¥4.44258 | ¥7,108.13 |
2,400 | ¥4.18218 | ¥10,037.23 |
5,600 | ¥3.98302 | ¥22,304.91 |
20,000 | ¥3.79919 | ¥75,983.80 |