Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,547 In Stock | 1 : ¥12.89000 Tube | - | Tube | Active | Schottky | 45 V | 20A | 570 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 2.7 mA @ 45 V | 1400pF @ 5V, 1MHz | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263AB (D2PAK) | -55°C ~ 150°C | ||
6,461 In Stock | 1 : ¥15.02000 Cut Tape (CT) 2,000 : ¥6.18814 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 20A | 540 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 600 µA @ 45 V | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263LP | -40°C ~ 150°C |