RB520SM-30FHT2R | |
---|---|
DigiKey Part Number | RB520SM-30FHT2RTR-ND - Tape & Reel (TR) RB520SM-30FHT2RCT-ND - Cut Tape (CT) RB520SM-30FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520SM-30FHT2R |
Description | DIODE SCHOTTKY 30V 200MA EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB520SM-30FHT2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10260 | ¥110.26 |
500 | ¥0.89964 | ¥449.82 |
1,000 | ¥0.66746 | ¥667.46 |
2,000 | ¥0.56155 | ¥1,123.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.53690 | ¥4,295.20 |
16,000 | ¥0.46435 | ¥7,429.60 |
24,000 | ¥0.45564 | ¥10,935.36 |
56,000 | ¥0.37728 | ¥21,127.68 |
200,000 | ¥0.37148 | ¥74,296.00 |