FDB33N25TM | |
---|---|
DigiKey Part Number | FDB33N25TMTR-ND - Tape & Reel (TR) FDB33N25TMCT-ND - Cut Tape (CT) FDB33N25TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB33N25TM |
Description | MOSFET N-CH 250V 33A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 33A (Tc) 235W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB33N25TM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 94mOhm @ 16.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2135 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 235W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥16.27200 | ¥162.72 |
100 | ¥11.25650 | ¥1,125.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.18868 | ¥8,150.94 |
1,600 | ¥8.64498 | ¥13,831.97 |
2,400 | ¥8.21271 | ¥19,710.50 |
5,600 | ¥7.90398 | ¥44,262.29 |