TPW2900ENH,L1Q | |
---|---|
DigiKey Part Number | 264-TPW2900ENH,L1QTR-ND - Tape & Reel (TR) 264-TPW2900ENH,L1QCT-ND - Cut Tape (CT) 264-TPW2900ENH,L1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW2900ENH,L1Q |
Description | PB-F POWER MOSFET TRANSISTOR DSO |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 33A (Tc) 800mW (Ta), 142W (Tc) Surface Mount 8-DSOP Advance |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 29mOhm @ 16.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta), 142W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSOP Advance | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
10 | ¥19.23600 | ¥192.36 |
100 | ¥13.45010 | ¥1,345.01 |
500 | ¥10.97404 | ¥5,487.02 |
1,000 | ¥10.17720 | ¥10,177.20 |
2,000 | ¥9.88255 | ¥19,765.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.88255 | ¥49,412.75 |