LM5156HQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-LM5156HQPWPRQ1TR-ND - Tape & Reel (TR) 296-LM5156HQPWPRQ1CT-ND - Cut Tape (CT) 296-LM5156HQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5156HQPWPRQ1 |
Description | 2.2MHZ WIDE VIN AUTOMOTIVE NON-S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5156HQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 60V | |
Frequency - Switching | 100kHz ~ 2.2MHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥14.78400 | ¥147.84 |
25 | ¥13.94200 | ¥348.55 |
100 | ¥11.87960 | ¥1,187.96 |
250 | ¥11.15428 | ¥2,788.57 |
500 | ¥9.81890 | ¥4,909.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥9.81891 | ¥19,637.82 |