TPH5200FNH,L1Q | |
---|---|
DigiKey Part Number | TPH5200FNHL1QTR-ND - Tape & Reel (TR) TPH5200FNHL1QCT-ND - Cut Tape (CT) TPH5200FNHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH5200FNH,L1Q |
Description | MOSFET N-CH 250V 26A 8SOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 26A (Tc) 78W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH5200FNH,L1Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥18.94000 | ¥189.40 |
100 | ¥13.23340 | ¥1,323.34 |
500 | ¥10.79048 | ¥5,395.24 |
1,000 | ¥10.00422 | ¥10,004.22 |
2,000 | ¥9.68757 | ¥19,375.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.68757 | ¥48,437.85 |