CD74HC4053MT | |
---|---|
DigiKey Part Number | 296-CD74HC4053MTTR-ND - Tape & Reel (TR) 296-CD74HC4053MTCT-ND - Cut Tape (CT) 296-CD74HC4053MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4053MT |
Description | IC SWITCH SPDT X 3 130OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4053MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.26900 | ¥92.69 |
25 | ¥8.80080 | ¥220.02 |
100 | ¥7.22790 | ¥722.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.75668 | ¥1,689.17 |
500 | ¥5.97100 | ¥2,985.50 |
1,250 | ¥4.71394 | ¥5,892.43 |
2,500 | ¥4.39967 | ¥10,999.18 |
6,250 | ¥4.17970 | ¥26,123.13 |
12,500 | ¥4.02257 | ¥50,282.12 |