ISO1452DW | |
---|---|
DigiKey Part Number | 296-ISO1452DW-ND |
Manufacturer | |
Manufacturer Product Number | ISO1452DW |
Description | IC TXRX/ISO FULL 1/1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1452DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 1.71V, 2.25V, 3V ~ 1.89V, 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.92000 | ¥54.92 |
10 | ¥49.29000 | ¥492.90 |
40 | ¥46.59725 | ¥1,863.89 |
120 | ¥40.38433 | ¥4,846.12 |
280 | ¥38.31346 | ¥10,727.77 |
520 | ¥34.37860 | ¥17,876.87 |
1,000 | ¥28.99399 | ¥28,993.99 |
2,520 | ¥27.54428 | ¥69,411.59 |