TK040Z65Z,S1F | |
---|---|
DigiKey Part Number | 264-TK040Z65ZS1F-ND |
Manufacturer | |
Manufacturer Product Number | TK040Z65Z,S1F |
Description | MOSFET N-CH 650V 57A TO247-4L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 57A (Ta) 360W (Tc) Through Hole TO-247-4L(T) |
Datasheet | Datasheet |
EDA/CAD Models | TK040Z65Z,S1F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 28.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 2.85mA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 6250 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 360W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4L(T) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.90000 | ¥100.90 |
10 | ¥70.34200 | ¥703.42 |
100 | ¥53.05590 | ¥5,305.59 |
500 | ¥51.02394 | ¥25,511.97 |