NTBL095N65S3H | |
---|---|
DigiKey Part Number | 488-NTBL095N65S3HTR-ND - Tape & Reel (TR) 488-NTBL095N65S3HCT-ND - Cut Tape (CT) 488-NTBL095N65S3HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTBL095N65S3H |
Description | SUPERFET3 FAST 95MOHM TOLL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 208W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 2.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2833 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 208W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥28.64935 | ¥57,298.70 |