74VHCT08AFT | |
---|---|
DigiKey Part Number | 264-74VHCT08AFTTR-ND - Tape & Reel (TR) 264-74VHCT08AFTCT-ND - Cut Tape (CT) 264-74VHCT08AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT08AFT |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT08AFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥3.35800 | ¥33.58 |
25 | ¥2.76800 | ¥69.20 |
100 | ¥2.09550 | ¥209.55 |
250 | ¥1.76484 | ¥441.21 |
500 | ¥1.56100 | ¥780.50 |
1,000 | ¥1.38986 | ¥1,389.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.20527 | ¥3,013.18 |
5,000 | ¥1.09145 | ¥5,457.25 |
7,500 | ¥1.03359 | ¥7,751.93 |
12,500 | ¥0.96867 | ¥12,108.38 |
17,500 | ¥0.93029 | ¥16,280.07 |
25,000 | ¥0.89301 | ¥22,325.25 |
62,500 | ¥0.85012 | ¥53,132.50 |