TC7SH17FU,LJ(CT | |
---|---|
DigiKey Part Number | TC7SH17FULJ(CTTR-ND - Tape & Reel (TR) TC7SH17FULJ(CTCT-ND - Cut Tape (CT) TC7SH17FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SH17FU,LJ(CT |
Description | IC BUFFER NON-INVERT 5.5V USV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SH17FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47904 | ¥1,437.12 |
6,000 | ¥0.41656 | ¥2,499.36 |
15,000 | ¥0.35408 | ¥5,311.20 |
30,000 | ¥0.33325 | ¥9,997.50 |
75,000 | ¥0.31242 | ¥23,431.50 |
150,000 | ¥0.27076 | ¥40,614.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.72000 | ¥2.72 |
10 | ¥2.23600 | ¥22.36 |
25 | ¥1.87360 | ¥46.84 |
100 | ¥1.18680 | ¥118.68 |
250 | ¥0.91644 | ¥229.11 |
500 | ¥0.78110 | ¥390.55 |
1,000 | ¥0.53116 | ¥531.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.15900 | ¥21.59 |
25 | ¥1.80960 | ¥45.24 |
100 | ¥1.14610 | ¥114.61 |
250 | ¥0.88500 | ¥221.25 |
500 | ¥0.75432 | ¥377.16 |
1,000 | ¥0.51295 | ¥512.95 |