LMR51450FNDRRR | |
---|---|
DigiKey Part Number | 296-LMR51450FNDRRRTR-ND - Tape & Reel (TR) 296-LMR51450FNDRRRCT-ND - Cut Tape (CT) 296-LMR51450FNDRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51450FNDRRR |
Description | IC REG BUCK ADJ 5A 12WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR51450FNDRRR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.77700 | ¥197.77 |
25 | ¥18.65600 | ¥466.40 |
100 | ¥15.89580 | ¥1,589.58 |
250 | ¥14.92544 | ¥3,731.36 |
500 | ¥13.05982 | ¥6,529.91 |
1,000 | ¥10.82093 | ¥10,820.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.07466 | ¥30,223.98 |
6,000 | ¥9.70153 | ¥58,209.18 |