RB558WMFHTL | |
---|---|
DigiKey Part Number | RB558WMFHTLTR-ND - Tape & Reel (TR) RB558WMFHTLCT-ND - Cut Tape (CT) RB558WMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB558WMFHTL |
Description | DIODE ARR SCHOTT 30V 100MA EMD3F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 100mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
EDA/CAD Models | RB558WMFHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMD3F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22650 | ¥122.65 |
500 | ¥1.08682 | ¥543.41 |
1,000 | ¥0.84577 | ¥845.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75697 | ¥2,270.91 |
6,000 | ¥0.74006 | ¥4,440.36 |
9,000 | ¥0.65547 | ¥5,899.23 |
30,000 | ¥0.64702 | ¥19,410.60 |
75,000 | ¥0.54975 | ¥41,231.25 |
150,000 | ¥0.52861 | ¥79,291.50 |